+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEFCT0J101R

Capacitor: polymer; 100uF; 6.3VDC; 5100mA; SMD; SP-CAP; ±20%; 2000h


Manufacturer: PANASONIC

Manufacturer part number:
EEFCT0J101R

Alternative designations: EEF-CT0J101R

TME Symbol:
EEFCT0J101R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
100µF
Operating voltage
6.3V DC
Operating current
5.1A
Mounting
SMD
Manufacturer series
SP-CAP
Tolerance
±20%
Body dimensions
7.3x4.3x1.4mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFCT0J101R
0 in TME stock
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.
Net price for quantities from 3500 pcs - 0.52 USDGross price for quantities from 3500 pcs - 0.52 USD
Net price for quantities from 10500 pcs - 0.48 USDGross price for quantities from 10500 pcs - 0.48 USD