+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEFCX0J101R

Capacitor: polymer; low ESR; 100uF; 6.3VDC; SMD; SP-CAP CX; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEFCX0J101R

Alternative designations: EEF-CX0J101R

TME Symbol:
EEFCX0J101R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
100µF
Operating voltage
6.3V DC
Mounting
SMD
Manufacturer series
SP-CAP CX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.164 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFCX0J101R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.62 USDGross price for quantities from 100 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD