+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEFCX0J121R

Capacitor: polymer; 120uF; 6.3VDC; 5100mA; SMD; SP-CAP; ±20%; 2000h

Manufacturer: PANASONIC

Manufacturer part number:
EEFCX0J121R

Alternative designations: EEF-CX0J121R

TME Symbol:
EEFCX0J121R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
6.3V DC
Operating current
5.1A
Mounting
SMD
Manufacturer series
SP-CAP
Tolerance
±20%
Body dimensions
7.3x4.3x1.9mm
Service life
2000h
Impedance
15mΩ
Operating temperature
-55...105°C
Gross weight0.5 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFCX0J121R
0 in TME stock
Net price for quantities from 3500 pcs - 0.64 USDGross price for quantities from 3500 pcs - 0.64 USD
No. of pieces (Multiplicity: 3 500)