+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEF-CX1E330R
Manufacturer | PANASONIC | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 33µF | |
Operating voltage | 25V DC | |
Mounting | SMD | |
Manufacturer series | CX | |
Tolerance | ±20% | |
Body dimensions | 1.9x7.3x4.3mm | |
Impedance | 40mΩ | |
Operating temperature | -55...105°C |