+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEFGX0E471R

Capacitor: polymer; low ESR; 470uF; 2.5VDC; SMD; SP-CAP GX; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEFGX0E471R

Alternative designations: EEF-GX0E471R

TME Symbol:
EEFGX0E471R

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
2.5V DC
Mounting
SMD
Manufacturer series
SP-CAP GX
Tolerance
±20%
Body dimensions
1.9x7.3x4.3mm
Impedance
3mΩ
Operating temperature
-55...105°C
Gross weight0.164 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
EEFGX0E471R
603 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.98 USDGross price for quantities from 1 pcs - 1.98 USD
Net price for quantities from 5 pcs - 1.77 USDGross price for quantities from 5 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 0.88 USDGross price for quantities from 250 pcs - 0.88 USD
Net price for quantities from 500 pcs - 0.81 USDGross price for quantities from 500 pcs - 0.81 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD