+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEH-AZF1E271
Manufacturer | PANASONIC | |
Type of capacitor | hybrid | |
Height | 9.5mm | |
Capacitance | 270µF | |
Operating voltage | 25V DC | |
Operating current | 1A | |
Mounting | THT | |
ESR value | 20mΩ | |
Manufacturer series | ZF-A | |
Tolerance | ±20% | |
Body dimensions | Ø10x9.5mm | |
Service life | 1000h | |
Terminal pitch | 5mm | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...150°C | |
Diameter | 10mm |