+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHAZF1H101B

Capacitor: hybrid; H: 9.5mm; 100uF; 50VDC; 900mA; THT; ESR: 28mΩ; ZF-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZF1H101B

Alternative designations: EEH-AZF1H101B

TME Symbol:
EEHAZF1H101B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
100µF
Operating voltage
50V DC
Operating current
0.9A
Mounting
THT
ESR value
28mΩ
Manufacturer series
ZF-A
Tolerance
±20%
Body dimensions
Ø10x9.5mm
Service life
1000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.91 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZF1H101B
0 in TME stock
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.