+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHAZF1H560

Capacitor: hybrid; H: 9.5mm; 56uF; 50VDC; 700mA; THT; ESR: 35mΩ; ZF-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZF1H560

Alternative designations: EEH-AZF1H560

TME Symbol:
EEHAZF1H560

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
56µF
Operating voltage
50V DC
Operating current
0.7A
Mounting
THT
ESR value
35mΩ
Manufacturer series
ZF-A
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Service life
1000h
Terminal pitch
3.5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZF1H560
0 in TME stock
Net price for quantities from 200 pcs - 0.67 USDGross price for quantities from 200 pcs - 0.67 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.