+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHAZF1V151

Capacitor: hybrid; H: 9.5mm; 150uF; 35VDC; 950mA; THT; ESR: 23mΩ; ZF-A

Manufacturer: PANASONIC

Manufacturer part number:
EEHAZF1V151

Alternative designations: EEH-AZF1V151

TME Symbol:
EEHAZF1V151

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
150µF
Operating voltage
35V DC
Operating current
0.95A
Mounting
THT
ESR value
23mΩ
Manufacturer series
ZF-A
Tolerance
±20%
Body dimensions
Ø10x9.5mm
Service life
1000h
Terminal pitch
5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZF1V151
0 in TME stock
Net price for quantities from 200 pcs - 0.93 USDGross price for quantities from 200 pcs - 0.93 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.