+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHAZT1V151B

Capacitor: hybrid; H: 9.5mm; 150uF; 35VDC; 2.9A; THT; ESR: 22mΩ; ZT-A


Manufacturer: PANASONIC

Manufacturer part number:
EEHAZT1V151B

Alternative designations: EEH-AZT1V151B

TME Symbol:
EEHAZT1V151B

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
9.5mm
Capacitance
150µF
Operating voltage
35V DC
Operating current
2.9A
Mounting
THT
ESR value
22mΩ
Manufacturer series
ZT-A
Tolerance
±20%
Body dimensions
Ø8x9.5mm
Service life
4000h
Terminal pitch
3.5mm
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.91 g
Certificates
See other products in this category: THT Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHAZT1V151B
0 in TME stock
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.