+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZA1E331P

Capacitor: hybrid; H: 10.2mm; 330uF; 25VDC; 2.5A; SMD; ESR: 20mΩ; ZA

Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1E331P

Alternative designations: EEH-ZA1E331P

TME Symbol:
EEHZA1E331P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
330µF
Operating voltage
25V DC
Operating current
2.5A
Mounting
SMD
ESR value
20mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.571 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1E331P
0 in TME stock
Net price for quantities from 1 pcs - 1.84 USDGross price for quantities from 1 pcs - 1.84 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.75 USDGross price for quantities from 50 pcs - 0.75 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 200 pcs - 0.60 USDGross price for quantities from 200 pcs - 0.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs