+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZA1E560V

Capacitor: hybrid; H: 5.8mm; 56uF; 25VDC; 1.3A; SMD; ESR: 50mΩ; ZA


Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1E560V

Alternative designations: EEH-ZA1E560V

TME Symbol:
EEHZA1E560V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
56µF
Operating voltage
25V DC
Operating current
1.3A
Mounting
SMD
ESR value
50mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
  • vibration-proof
Gross weight0.454 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1E560V
0 in TME stock
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.