+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZA1V680XP

Capacitor: hybrid; H: 7.7mm; 68uF; 35VDC; 2A; SMD; ESR: 35mΩ; ZA; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEHZA1V680XP

Alternative designations: EEH-ZA1V680XP

TME Symbol:
EEHZA1V680XP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
68µF
Operating voltage
35V DC
Operating current
2A
Mounting
SMD
ESR value
35mΩ
Manufacturer series
ZA
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
10000h
Conform to the norm
AEC-Q200
Operating temperature
-55...105°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.502 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZA1V680XP
982 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 250 pcs - 0.62 USDGross price for quantities from 250 pcs - 0.62 USD
Net price for quantities from 500 pcs - 0.56 USDGross price for quantities from 500 pcs - 0.56 USD
Net price for quantities from 900 pcs - 0.51 USDGross price for quantities from 900 pcs - 0.51 USD
Net price for quantities from 1800 pcs - 0.46 USDGross price for quantities from 1800 pcs - 0.46 USD
Net price for quantities from 2700 pcs - 0.43 USDGross price for quantities from 2700 pcs - 0.43 USD
Net price for quantities from 4500 pcs - 0.39 USDGross price for quantities from 4500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs