+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZC1E221P

Capacitor: hybrid; H: 10.2mm; 220uF; 25VDC; 1.6A; SMD; ESR: 27mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1E221P

Alternative designations: EEH-ZC1E221P

TME Symbol:
EEHZC1E221P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
220µF
Operating voltage
25V DC
Operating current
1.6A
Mounting
SMD
ESR value
27mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø8x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1E221P
0 in TME stock
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.