+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZC1E560P

Capacitor: hybrid; H: 5.8mm; 56uF; 25VDC; 900mA; SMD; ESR: 50mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1E560P

Alternative designations: EEH-ZC1E560P

TME Symbol:
EEHZC1E560P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
56µF
Operating voltage
25V DC
Operating current
0.9A
Mounting
SMD
ESR value
50mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1E560P
0 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 50 pcs - 0.65 USDGross price for quantities from 50 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 250 pcs - 0.49 USDGross price for quantities from 250 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs