+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZC1V680XP

Capacitor: hybrid; H: 7.7mm; 68uF; 35VDC; 1.4A; SMD; ESR: 35mΩ; ZC


Manufacturer: PANASONIC

Manufacturer part number:
EEHZC1V680XP

Alternative designations: EEH-ZC1V680XP

TME Symbol:
EEHZC1V680XP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
68µF
Operating voltage
35V DC
Operating current
1.4A
Mounting
SMD
ESR value
35mΩ
Manufacturer series
ZC
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.43 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZC1V680XP
0 in TME stock
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.