+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEH-ZE1E221V
Manufacturer | PANASONIC | |
Type of capacitor | hybrid | |
Height | 10.2mm | |
Capacitance | 220µF | |
Operating voltage | 25V DC | |
Operating current | 0.7A | |
Mounting | SMD | |
ESR value | 27mΩ | |
Manufacturer series | ZE | |
Tolerance | ±20% | |
Body dimensions | Ø8x10.2mm | |
Service life | 2000h | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...145°C | |
Diameter | 8mm |