+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZE1E331P

Capacitor: hybrid; H: 10.2mm; 330uF; 25VDC; 900mA; SMD; ESR: 20mΩ; ZE

Manufacturer: PANASONIC

Manufacturer part number:
EEHZE1E331P

Alternative designations: EEH-ZE1E331P

TME Symbol:
EEHZE1E331P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
330µF
Operating voltage
25V DC
Operating current
0.9A
Mounting
SMD
ESR value
20mΩ
Manufacturer series
ZE
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
2000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZE1E331P
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 10 pcs - 1.55 USDGross price for quantities from 10 pcs - 1.55 USD
Net price for quantities from 30 pcs - 1.36 USDGross price for quantities from 30 pcs - 1.36 USD
Net price for quantities from 50 pcs - 1.29 USDGross price for quantities from 50 pcs - 1.29 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 200 pcs - 1.17 USDGross price for quantities from 200 pcs - 1.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.