+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZE1J560P

Capacitor: hybrid; H: 10.2mm; 56uF; 63VDC; 800mA; SMD; ESR: 30mΩ; ZE


Manufacturer: PANASONIC

Manufacturer part number:
EEHZE1J560P

Alternative designations: EEH-ZE1J560P

TME Symbol:
EEHZE1J560P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
56µF
Operating voltage
63V DC
Operating current
0.8A
Mounting
SMD
ESR value
30mΩ
Manufacturer series
ZE
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
2000h
Conform to the norm
AEC-Q200
Operating temperature
-55...145°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZE1J560P
0 in TME stock
Net price for quantities from 500 pcs - 1.13 USDGross price for quantities from 500 pcs - 1.13 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.