+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZE1V151V

Capacitor: hybrid; H: 10.2mm; 150uF; 35VDC; 700mA; SMD; ESR: 27mΩ; ZE


Manufacturer: PANASONIC

Manufacturer part number:
EEHZE1V151V

Alternative designations: EEH-ZE1V151V

TME Symbol:
EEHZE1V151V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
150µF
Operating voltage
35V DC
Operating current
0.7A
Mounting
SMD
ESR value
27mΩ
Manufacturer series
ZE
Tolerance
±20%
Body dimensions
Ø8x10.2mm
Service life
2000h
Conform to the norm
AEC-Q200
Operating temperature
-55...145°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
  • vibration-proof
Gross weight1.238 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZE1V151V
0 in TME stock
Net price for quantities from 1 pcs - 2.68 USDGross price for quantities from 1 pcs - 2.68 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.29 USDGross price for quantities from 250 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs