+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZF1V151V

Capacitor: hybrid; H: 10.2mm; 150uF; 35VDC; 950mA; SMD; ESR: 23mΩ; ZF


Manufacturer: PANASONIC

Manufacturer part number:
EEHZF1V151V

Alternative designations: EEH-ZF1V151V

TME Symbol:
EEHZF1V151V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
150µF
Operating voltage
35V DC
Operating current
0.95A
Mounting
SMD
ESR value
23mΩ
Manufacturer series
ZF
Tolerance
±20%
Body dimensions
Ø10x10.2mm
Service life
1000h
Conform to the norm
AEC-Q200
Operating temperature
-55...150°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
  • vibration-proof
Gross weight2.1 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZF1V151V
0 in TME stock
Net price for quantities from 500 pcs - 1.22 USDGross price for quantities from 500 pcs - 1.22 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.