+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZK1V221UP

Capacitor: hybrid; H: 10.2mm; 220uF; 35VDC; 2A; SMD; ESR: 27mΩ; ZKU


Manufacturer: PANASONIC

Manufacturer part number:
EEHZK1V221UP

Alternative designations: EEH-ZK1V221UP

TME Symbol:
EEHZK1V221UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.2mm
Capacitance
220µF
Operating voltage
35V DC
Operating current
2A
Mounting
SMD
ESR value
27mΩ
Manufacturer series
ZKU
Tolerance
±20%
Body dimensions
Ø8x10.2mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
8mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.121 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZK1V221UP
97 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 50 pcs - 0.70 USDGross price for quantities from 50 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 pcs