+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZKV121XUP

Capacitor: hybrid; H: 7.7mm; 120uF; 35VDC; 1.7A; SMD; ESR: 35mΩ; ZKU


Manufacturer: PANASONIC

Manufacturer part number:
EEHZKV121XUP

Alternative designations: EEH-ZKV121XUP

TME Symbol:
EEHZKV121XUP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
120µF
Operating voltage
35V DC
Operating current
1.7A
Mounting
SMD
ESR value
35mΩ
Manufacturer series
ZKU
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
6.3mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight0.528 g
Certificates

WATCH VIDEO

See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZKV121XUP
9 in TME stock
Net price for quantities from 1 pcs - 1.20 USDGross price for quantities from 1 pcs - 1.20 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 50 pcs - 0.67 USDGross price for quantities from 50 pcs - 0.67 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.