+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZL1E151P

Capacitor: hybrid; H: 5.8mm; 150uF; 25VDC; 1.5A; SMD; ESR: 38mΩ; ZL


Manufacturer: PANASONIC

Manufacturer part number:
EEHZL1E151P

Alternative designations: EEH-ZL1E151P

TME Symbol:
EEHZL1E151P

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
5.8mm
Capacitance
150µF
Operating voltage
25V DC
Operating current
1.5A
Mounting
SMD
ESR value
38mΩ
Manufacturer series
ZL
Tolerance
±20%
Body dimensions
Ø6.3x5.8mm
Service life
2000h
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
6.3mm
Gross weight0.63 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZL1E151P
0 in TME stock
Net price for quantities from 1000 pcs - 0.71 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.