+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZL1E221XP

Capacitor: hybrid; H: 7.7mm; 220uF; 25VDC; 2A; SMD; ESR: 24mΩ; ZL; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEHZL1E221XP

Alternative designations: EEH-ZL1E221XP

TME Symbol:
EEHZL1E221XP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
7.7mm
Capacitance
220µF
Operating voltage
25V DC
Operating current
2A
Mounting
SMD
ESR value
24mΩ
Manufacturer series
ZL
Tolerance
±20%
Body dimensions
Ø6.3x7.7mm
Service life
2000h
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
6.3mm
Gross weight0.767 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZL1E221XP
0 in TME stock
Net price for quantities from 900 pcs - 0.78 USDGross price for quantities from 900 pcs - 0.78 USD
No. of pieces (Multiplicity: 900)
Minimum order quantity: 900.
Multiplicity: 900.