+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEH-ZS1E102UP
Manufacturer | PANASONIC | |
Type of capacitor | hybrid | |
Height | 16.5mm | |
Capacitance | 1mF | |
Operating voltage | 25V DC | |
Operating current | 4A | |
Mounting | SMD | |
ESR value | 11mΩ | |
Manufacturer series | ZS | |
Tolerance | ±20% | |
Body dimensions | Ø10x16.5mm | |
Service life | 4000h | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...125°C | |
Diameter | 10mm |