+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: PANASONIC
Alternative designations: EEH-ZS1H181UP
Manufacturer | PANASONIC | |
Type of capacitor | hybrid | |
Height | 12.5mm | |
Capacitance | 180µF | |
Operating voltage | 50V DC | |
Operating current | 3.2A | |
Mounting | SMD | |
ESR value | 17mΩ | |
Manufacturer series | ZS | |
Tolerance | ±20% | |
Body dimensions | Ø10x12.5mm | |
Service life | 4000h | |
Conform to the norm | AEC-Q200 | |
Operating temperature | -55...125°C | |
Diameter | 10mm |