+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZS1H271UP

Capacitor: hybrid; H: 16.5mm; 270uF; 50VDC; 3.7A; SMD; ESR: 13mΩ; ZS


Manufacturer: PANASONIC

Manufacturer part number:
EEHZS1H271UP

Alternative designations: EEH-ZS1H271UP

TME Symbol:
EEHZS1H271UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
16.5mm
Capacitance
270µF
Operating voltage
50V DC
Operating current
3.7A
Mounting
SMD
ESR value
13mΩ
Manufacturer series
ZS
Tolerance
±20%
Body dimensions
Ø10x16.5mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight2.164 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZS1H271UP
0 in TME stock
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.30 USD
Net price for quantities from 500 pcs - 1.25 USDGross price for quantities from 500 pcs - 1.25 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.