+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZS1J121UP

Capacitor: hybrid; H: 12.5mm; 120uF; 63VDC; 3A; SMD; ESR: 19mΩ; ZS


Manufacturer: PANASONIC

Manufacturer part number:
EEHZS1J121UP

Alternative designations: EEH-ZS1J121UP

TME Symbol:
EEHZS1J121UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
12.5mm
Capacitance
120µF
Operating voltage
63V DC
Operating current
3A
Mounting
SMD
ESR value
19mΩ
Manufacturer series
ZS
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...125°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight2.27 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZS1J121UP
0 in TME stock
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.