+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZU1J151V

Capacitor: hybrid; H: 12.5mm; 150uF; 63VDC; 5.2A; SMD; ESR: 10mΩ; ZU


Manufacturer: PANASONIC

Manufacturer part number:
EEHZU1J151V

Alternative designations: EEH-ZU1J151V

TME Symbol:
EEHZU1J151V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
12.5mm
Capacitance
150µF
Operating voltage
63V DC
Operating current
5.2A
Mounting
SMD
ESR value
10mΩ
Manufacturer series
ZU
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
  • vibration-proof
Gross weight2.417 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZU1J151V
0 in TME stock
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.