+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZU1V471UP

Capacitor: hybrid; H: 12.5mm; 470uF; 35VDC; 5A; ESR: 11mΩ; ZUU; ±20%

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEHZU1V471UP
TME Symbol:
EEHZU1V471UP

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
12.5mm
Capacitance
470µF
Operating voltage
35V DC
Operating current
5A
ESR value
11mΩ
Manufacturer series
ZUU
Tolerance
±20%
Body dimensions
Ø10x12.5mm
Service life
4000h
Operating temperature
-55...135°C
Diameter
10mm
Capacitors features
  • high temperature reflow
  • long life
Gross weight1.961 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZU1V471UP
0 in TME stock
Net price for quantities from 800 pcs - 1.18 USDGross price for quantities from 800 pcs - 1.18 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.