+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEHZV1E331V

Capacitor: hybrid; H: 10.5mm; 330uF; 25VDC; 4.6A; SMD; ESR: 12mΩ; ZV


Manufacturer: PANASONIC

Manufacturer part number:
EEHZV1E331V

Alternative designations: EEH-ZV1E331V

TME Symbol:
EEHZV1E331V

Specification

Manufacturer
PANASONIC
Type of capacitor
hybrid
Height
10.5mm
Capacitance
330µF
Operating voltage
25V DC
Operating current
4.6A
Mounting
SMD
ESR value
12mΩ
Manufacturer series
ZV
Tolerance
±20%
Body dimensions
Ø10x10.5mm
Service life
4000h
Conform to the norm
AEC-Q200
Operating temperature
-55...135°C
Diameter
10mm
Gross weight2.239 g
Certificates
See other products in this category: SMD Hybrid Capacitors PANASONIC,
See other products from this series.:
*
EEHZV1E331V
0 in TME stock
Net price for quantities from 1000 pcs - 1.36 USDGross price for quantities from 1000 pcs - 1.36 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.