+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUEB1J220SH

Capacitor: electrolytic; low ESR; THT; 22uF; 63VDC; Ø6.3x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB1J220SH

Alternative designations: EEU-EB1J220SH

TME Symbol:
EEUEB1J220SH

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
63V DC
Body dimensions
Ø6.3x15mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
7000h
Operating temperature
-40...105°C
Operating current
55mA
Height
15mm
Diameter
6.3mm
Gross weight0.055 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB1J220SH
0 in TME stock
Net price for quantities from 4000 pcs - 0.16 USDGross price for quantities from 4000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)