+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUEB2W330S

Capacitor: electrolytic; low ESR; THT; 33uF; 450VDC; Ø18x25mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEB2W330S

Alternative designations: EEU-EB2W330S

TME Symbol:
EEUEB2W330S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
33µF
Operating voltage
450V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
0.68A
Height
25mm
Diameter
18mm
Gross weight12.12 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUEB2W330S
0 in TME stock
Net price for quantities from 50 pcs - 1.94 USDGross price for quantities from 50 pcs - 1.94 USD
No. of pieces (Multiplicity: 50)