+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUEE2W470SB

Capacitor: electrolytic; low ESR; THT; 47uF; 450VDC; Ø18x25mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W470SB

Alternative designations: EEU-EE2W470SB

TME Symbol:
EEUEE2W470SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.49mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.2A
Height
25mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W470SB
0 in TME stock
Net price for quantities from 125 pcs - 2.06 USDGross price for quantities from 125 pcs - 2.06 USD
No. of pieces (Multiplicity: 125)
Minimum order quantity: 125.
Multiplicity: 125.