+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC0J682B

Capacitor: electrolytic; low ESR; THT; 6800uF; 6.3VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC0J682B

Alternative designations: EEU-FC0J682B

TME Symbol:
EEUFC0J682B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
6.8mF
Operating voltage
6.3V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
22mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
25mm
Diameter
16mm
Gross weight9.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC0J682B
0 in TME stock
Net price for quantities from 250 pcs - 1.06 USDGross price for quantities from 250 pcs - 1.06 USD
No. of pieces (Multiplicity: 250)