+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Capacitance | 1mF | |
Operating voltage | 10V DC | |
Body dimensions | 8x20mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Operating temperature | max. 105°C | |
Manufacturer series | FC |