+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC1E221BJ

Capacitor: electrolytic; 220uF; 25VDC; 8x11.5mm; ±20%; 2000h; FC

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E221BJ
TME Symbol:
EEUFC1E221BJ

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
8x11.5mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight1.056 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E221BJ
0 in TME stock
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.