+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC1E471LC

Capacitor: electrolytic; 470uF; 25VDC; 8x20mm; ±20%; 2000h; FC

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E471LC
TME Symbol:
EEUFC1E471LC

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
8x20mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight1.46 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E471LC
0 in TME stock
Net price for quantities from 2000 pcs - 0.26 USDGross price for quantities from 2000 pcs - 0.26 USD
No. of pieces (Multiplicity: 2 000)