+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC1H221S

Capacitor: electrolytic; low ESR; THT; 220uF; 50VDC; Ø12x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1H221S

Alternative designations: EEU-FC1H221S

TME Symbol:
EEUFC1H221S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø12x15mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Impedance
0.11Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
15mm
Diameter
12mm
Gross weight2.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1H221S
706 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 2 pcs - 1.37 USDGross price for quantities from 2 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.14 USDGross price for quantities from 5 pcs - 1.14 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.68 USDGross price for quantities from 25 pcs - 0.68 USD
Net price for quantities from 40 pcs - 0.60 USDGross price for quantities from 40 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 80 pcs - 0.57 USDGross price for quantities from 80 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 200 pcs - 0.54 USDGross price for quantities from 200 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs