+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC1H222C

Capacitor: electrolytic; 2200uF; 50VDC; 18x35.5mm; ±20%; 5000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1H222C
TME Symbol:
EEUFC1H222C

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
2.2mF
Operating voltage
50V DC
Body dimensions
18x35.5mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight13.16 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1H222C
0 in TME stock
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
No. of pieces (Multiplicity: 250)