+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFC2A3R3

Capacitor: electrolytic; 3.3uF; 100VDC; 5x11mm; ±20%; 2000h; FC

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A3R3
TME Symbol:
EEUFC2A3R3

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
3.3µF
Operating voltage
100V DC
Body dimensions
5x11mm
Tolerance
±20%
Service life
2000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight0.454 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A3R3
0 in TME stock
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.