+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM0J151

Capacitor: electrolytic; low ESR; THT; 150uF; 6.3VDC; Ø5x11mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM0J151

Alternative designations: EEU-FM0J151

TME Symbol:
EEUFM0J151

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
150µF
Operating voltage
6.3V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11mm
Diameter
5mm
Gross weight0.422 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM0J151
52 in TME stock
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.12 USDGross price for quantities from 50 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.09 USDGross price for quantities from 200 pcs - 0.09 USD
Net price for quantities from 400 pcs - 0.08 USDGross price for quantities from 400 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs