+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM1A101B

Capacitor: electrolytic; low ESR; THT; 100uF; 10VDC; Ø5x11mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1A101B

Alternative designations: EEU-FM1A101B

TME Symbol:
EEUFM1A101B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
10V DC
Body dimensions
Ø5x11mm
Tolerance
±20%
Service life
2000h
Impedance
0.3Ω
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
11mm
Diameter
5mm
Gross weight0.44 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1A101B
0 in TME stock
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)