+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PANASONIC
Alternative designations: EEU-FM1A221H
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 220µF | |
Operating voltage | 10V DC | |
Body dimensions | Ø6.3x11.2mm | |
Terminal pitch | 2.5mm | |
Tolerance | ±20% | |
Service life | 2000h | |
Impedance | 0.13Ω | |
Operating temperature | -55...105°C | |
Manufacturer series | FM | |
Conform to the norm | AEC-Q200 | |
Height | 11.2mm | |
Diameter | 6.3mm |