+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM1A332

Capacitor: electrolytic; low ESR; THT; 3300uF; 10VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1A332

Alternative designations: EEU-FM1A332

TME Symbol:
EEUFM1A332

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.3mF
Operating voltage
10V DC
Body dimensions
Ø12.5x25mm
Tolerance
±20%
Service life
7000h
Impedance
15mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
25mm
Diameter
12.5mm
Gross weight4.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1A332
176 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 0.85 USDGross price for quantities from 10 pcs - 0.85 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 40 pcs - 0.73 USDGross price for quantities from 40 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.71 USDGross price for quantities from 50 pcs - 0.71 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.63 USD
Net price for quantities from 500 pcs - 0.60 USDGross price for quantities from 500 pcs - 0.60 USD
Net price for quantities from 600 pcs - 0.59 USDGross price for quantities from 600 pcs - 0.59 USD
Net price for quantities from 1000 pcs - 0.57 USDGross price for quantities from 1000 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs