+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM1E272

Capacitor: electrolytic; low ESR; THT; 2700uF; 25VDC; Ø16x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1E272

Alternative designations: EEU-FM1E272

TME Symbol:
EEUFM1E272

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.7mF
Operating voltage
25V DC
Body dimensions
Ø16x25mm
Tolerance
±20%
Service life
7000h
Impedance
14mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
25mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1E272
0 in TME stock
Net price for quantities from 250 pcs - 0.97 USDGross price for quantities from 250 pcs - 0.97 USD
Net price for quantities from 500 pcs - 0.94 USDGross price for quantities from 500 pcs - 0.94 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.