+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM1H121LB

Capacitor: electrolytic; low ESR; THT; 120uF; 50VDC; Ø8x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1H121LB

Alternative designations: EEU-FM1H121LB

TME Symbol:
EEUFM1H121LB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
120µF
Operating voltage
50V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
3000h
Impedance
45mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
15mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1H121LB
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 12000 pcs - 0.20 USDGross price for quantities from 12000 pcs - 0.20 USD
No. of pieces (Multiplicity: 1 500)