+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFM1V122S

Capacitor: electrolytic; low ESR; THT; 1200uF; 35VDC; Ø16x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFM1V122S

Alternative designations: EEU-FM1V122S

TME Symbol:
EEUFM1V122S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
35V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
5000h
Impedance
17mΩ
Operating temperature
-55...105°C
Manufacturer series
FM
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight6.2 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFM1V122S
86 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 5 pcs - 1.29 USDGross price for quantities from 5 pcs - 1.29 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 40 pcs - 0.94 USDGross price for quantities from 40 pcs - 0.94 USD
Net price for quantities from 50 pcs - 0.93 USDGross price for quantities from 50 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs