+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EEUFP1E152B

Capacitor: electrolytic; THT; 1.5mF; 25VDC; Ø12.5x20mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFP1E152B

Alternative designations: EEU-FP1E152B

TME Symbol:
EEUFP1E152B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1.5mF
Operating voltage
25V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
5000h
Operating temperature
-55...105°C
Operating current
3.25A
Height
20mm
Diameter
12.5mm
Gross weight3.93 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUFP1E152B
0 in TME stock
Net price for quantities from 500 pcs - 1.03 USDGross price for quantities from 500 pcs - 1.03 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.